Amphenol Industrial, ExcelMate HVSL100 PowerLok Plug with HVIL EV Connector

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
ExcelMate HVSL100
Connector Type
PowerLok Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
BD 951.458
BD 95.146 Each (In a Bag of 10) (Exc. Vat)
BD 1,046.604
BD 104.661 Each (In a Bag of 10) (inc. VAT)
10
BD 951.458
BD 95.146 Each (In a Bag of 10) (Exc. Vat)
BD 1,046.604
BD 104.661 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | BD 95.146 | BD 951.458 |
20+ | BD 92.484 | BD 924.840 |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
ExcelMate HVSL100
Connector Type
PowerLok Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China