Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
HVSL1200
Connector Type
RADSOK Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
BD 106.816
BD 106.816 Each (Exc. Vat)
BD 117.498
BD 117.498 Each (inc. VAT)
1
BD 106.816
BD 106.816 Each (Exc. Vat)
BD 117.498
BD 117.498 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 106.816 |
5 - 9 | BD 103.850 |
10 - 24 | BD 101.052 |
25+ | BD 98.385 |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
HVSL1200
Connector Type
RADSOK Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China