Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
HVSL1200
Connector Type
RADSOK Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
BD 5,422.988
BD 108.460 Each (In a Bag of 50) (Exc. Vat)
BD 5,965.287
BD 119.306 Each (In a Bag of 50) (inc. VAT)
50
BD 5,422.988
BD 108.460 Each (In a Bag of 50) (Exc. Vat)
BD 5,965.287
BD 119.306 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
HVSL1200
Connector Type
RADSOK Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China