Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector

RS Stock No.: 239-9499Brand: Amphenol IndustrialManufacturers Part No.: HVSL1200062A195Distrelec Article No.: 30282472
brand-logo
View all in EV Connectors

Technical Document

Specifications

Series

HVSL1200

Connector Type

RADSOK Plug with HVIL

Number Of Rows

1

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Distrelec Product Id

30282472

Country of Origin

China

Stock information temporarily unavailable.

BD 108.460

BD 108.460 Each (Exc. Vat)

BD 119.306

BD 119.306 Each (inc. VAT)

Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector

BD 108.460

BD 108.460 Each (Exc. Vat)

BD 119.306

BD 119.306 Each (inc. VAT)

Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 108.460
5 - 9BD 105.310
10 - 24BD 101.089
25+BD 99.461
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

HVSL1200

Connector Type

RADSOK Plug with HVIL

Number Of Rows

1

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Distrelec Product Id

30282472

Country of Origin

China