Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial 3 way M12 to Sensor Actuator Cable

RS Stock No.: 231-0140Brand: Amphenol IndustrialManufacturers Part No.: M12A-03PFFS-SH8001
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

3

Connector 1

M12

Connector 1 Number of Contacts

3

Country of Origin

China

Stock information temporarily unavailable.

BD 5.465

BD 5.465 Each (Exc. Vat)

BD 6.012

BD 6.012 Each (inc. VAT)

Amphenol Industrial 3 way M12 to Sensor Actuator Cable

BD 5.465

BD 5.465 Each (Exc. Vat)

BD 6.012

BD 6.012 Each (inc. VAT)

Amphenol Industrial 3 way M12 to Sensor Actuator Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.465
5+BD 5.234

Technical Document

Specifications

Number of Cores

3

Connector 1

M12

Connector 1 Number of Contacts

3

Country of Origin

China