Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
13A
Voltage Rating
700 V
Shell Size
18
Mounting Type
Cable
Military Standard
MIL-DTL-5015
Mating Type
Quick Coupling Threaded
Body Orientation
Straight
Series
MS-A
Country of Origin
United Kingdom
BD 22.275
BD 22.275 Each (Exc. Vat)
BD 24.503
BD 24.503 Each (inc. VAT)
1
BD 22.275
BD 22.275 Each (Exc. Vat)
BD 24.503
BD 24.503 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 22.275 |
10+ | BD 20.889 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
13A
Voltage Rating
700 V
Shell Size
18
Mounting Type
Cable
Military Standard
MIL-DTL-5015
Mating Type
Quick Coupling Threaded
Body Orientation
Straight
Series
MS-A
Country of Origin
United Kingdom