Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 125 V, 1 Way, Nickel, Silver Plating

RS Stock No.: 261-7984Brand: Amphenol IndustrialManufacturers Part No.: RJX8FD5TDistrelec Article No.: 30030583
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Connector Type

Ethernet

Number Of Contacts

1

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Horizontal

Colour

Black, Silver

IP Rating

IP40

Contact Plating

Nickel, Silver

Current Rating

1.5A

Voltage Rating

125 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 917.950

BD 9.180 Each (In a Box of 100) (Exc. Vat)

BD 1,009.745

BD 10.098 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 125 V, 1 Way, Nickel, Silver Plating

BD 917.950

BD 9.180 Each (In a Box of 100) (Exc. Vat)

BD 1,009.745

BD 10.098 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 125 V, 1 Way, Nickel, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100BD 9.180BD 917.950
200 - 400BD 8.740BD 873.950
500 - 900BD 8.388BD 838.750
1000+BD 8.090BD 809.050
You may be interested in

Technical Document

Specifications

Connector Type

Ethernet

Number Of Contacts

1

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Horizontal

Colour

Black, Silver

IP Rating

IP40

Contact Plating

Nickel, Silver

Current Rating

1.5A

Voltage Rating

125 V

Country of Origin

China

You may be interested in