Amphenol Industrial MOD JACK Series Female RJ45 Connector, Panel Mount, Cat5e, STP Shield Straight 8/8 -Way

Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Panel Mount
Number Of Ways
8/8
Shield Type
STP
Orientation
Straight
IP Rating
IP67
Length
48.4mm
Width
34mm
Series
MOD JACK
Contact Material
Phosphor Bronze
Contact Plating
Gold
Distrelec Product Id
30401639
Country of Origin
China
Product details
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard
• Stock number 800-7582 is a ODVA size Cap with lanyard
BD 6.132
BD 6.132 Each (Exc. Vat)
BD 6.745
BD 6.745 Each (inc. VAT)
1
BD 6.132
BD 6.132 Each (Exc. Vat)
BD 6.745
BD 6.745 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.132 |
10 - 24 | BD 5.523 |
25 - 49 | BD 5.308 |
50 - 99 | BD 4.846 |
100+ | BD 4.793 |
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Panel Mount
Number Of Ways
8/8
Shield Type
STP
Orientation
Straight
IP Rating
IP67
Length
48.4mm
Width
34mm
Series
MOD JACK
Contact Material
Phosphor Bronze
Contact Plating
Gold
Distrelec Product Id
30401639
Country of Origin
China
Product details
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard
• Stock number 800-7582 is a ODVA size Cap with lanyard