Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pin
IP Rating
IP67
Series
Ecomate RM
Shell Size
10
Country of Origin
China
Stock information temporarily unavailable.
BD 618.750
BD 6.188 Each (In a Box of 100) (Exc. Vat)
BD 680.625
BD 6.807 Each (In a Box of 100) (inc. VAT)
Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP67, Ecomate RM Series
100
BD 618.750
BD 6.188 Each (In a Box of 100) (Exc. Vat)
BD 680.625
BD 6.807 Each (In a Box of 100) (inc. VAT)
Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP67, Ecomate RM Series
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pin
IP Rating
IP67
Series
Ecomate RM
Shell Size
10
Country of Origin
China