Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 150A

RS Stock No.: 124-3946Brand: Amphenol IndustrialManufacturers Part No.: SLPPB35BSR / C10-730188-230Distrelec Article No.: 30396333
brand-logo
View all in EV Connectors

Technical Document

Specifications

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

1

Wire Size

35 mm²

Current Rating

150A

Operating Voltage

1000V

Connector Gender

Male

Contact Gender

Female

Orientation

Right Angle

Termination Method

Crimp

Better World Product (Find out more)

Yes

Mounting Type

Cable Mount

Colour

Red

IP Rating

IP67

Better World Claim

Renewable energy solution

Width

21.6mm

Depth

29mm

Standards Met

UL 94-V0

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Minimum Operating Temperature

-40°C

Pin Diameter

8mm

Height

75.6mm

For Use With

SurLok 1-Position Receptacle

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

8mm SurLok Plug for 35mm

From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has an 8mm pin and terminates to 35mm² wires.

Features and Benefits

• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range

Stock information temporarily unavailable.

BD 15.945

BD 15.945 Each (Exc. Vat)

BD 17.539

BD 17.539 Each (inc. VAT)

Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 150A

BD 15.945

BD 15.945 Each (Exc. Vat)

BD 17.539

BD 17.539 Each (inc. VAT)

Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 150A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 15.945
10 - 24BD 14.440
25 - 49BD 14.065
50+BD 13.705
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

R4 RADSOK

Series

SurLok Plus

Connector Type

RADSOK

Number Of Rows

1

Number Of Contacts

1

Wire Size

35 mm²

Current Rating

150A

Operating Voltage

1000V

Connector Gender

Male

Contact Gender

Female

Orientation

Right Angle

Termination Method

Crimp

Better World Product (Find out more)

Yes

Mounting Type

Cable Mount

Colour

Red

IP Rating

IP67

Better World Claim

Renewable energy solution

Width

21.6mm

Depth

29mm

Standards Met

UL 94-V0

Applications

BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit

Minimum Operating Temperature

-40°C

Pin Diameter

8mm

Height

75.6mm

For Use With

SurLok 1-Position Receptacle

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

8mm SurLok Plug for 35mm

From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has an 8mm pin and terminates to 35mm² wires.

Features and Benefits

• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating
• IP67
• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range