Technical Document
Specifications
Brand
Amphenol IndustrialSeries
M12
Number of Cores
8
Length
1m
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Country of Origin
China
Stock information temporarily unavailable.
BD 13.832
BD 13.832 Each (Exc. Vat)
BD 15.215
BD 15.215 Each (inc. VAT)
Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 1m
1
BD 13.832
BD 13.832 Each (Exc. Vat)
BD 15.215
BD 15.215 Each (inc. VAT)
Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.832 |
10 - 24 | BD 13.057 |
25 - 49 | BD 11.952 |
50 - 99 | BD 11.798 |
100+ | BD 10.681 |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
M12
Number of Cores
8
Length
1m
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Country of Origin
China