Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial SP-2-F Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Screw Termination

RS Stock No.: 261-7987Brand: Amphenol IndustrialManufacturers Part No.: SP-2-F
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Silver

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Country of Origin

China

Stock information temporarily unavailable.

BD 3.019

BD 3.019 Each (Exc. Vat)

BD 3.321

BD 3.321 Each (inc. VAT)

Amphenol Industrial SP-2-F Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Screw Termination

BD 3.019

BD 3.019 Each (Exc. Vat)

BD 3.321

BD 3.321 Each (inc. VAT)

Amphenol Industrial SP-2-F Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.019
10 - 24BD 2.950
25 - 49BD 2.898
50+BD 2.793

Technical Document

Specifications

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Silver

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Country of Origin

China