Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial SP-4-MC Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Solder Termination

RS Stock No.: 261-7999Brand: Amphenol IndustrialManufacturers Part No.: SP-4-MC
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Phosphor Bronze

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

30A

Country of Origin

China

Stock information temporarily unavailable.

BD 189.750

BD 1.898 Each (In a Box of 100) (Exc. Vat)

BD 208.725

BD 2.088 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial SP-4-MC Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Solder Termination

BD 189.750

BD 1.898 Each (In a Box of 100) (Exc. Vat)

BD 208.725

BD 2.088 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial SP-4-MC Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100BD 1.898BD 189.750
200 - 400BD 1.842BD 184.250
500 - 900BD 1.798BD 179.850
1000+BD 1.760BD 176.000

Technical Document

Specifications

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Phosphor Bronze

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

30A

Country of Origin

China