Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, C 091 B 5 Pole M16 Din Plug, 5A, 300 V ac, Male, Cable Mount

RS Stock No.: 284-1538Brand: Amphenol IndustrialManufacturers Part No.: T3374501Distrelec Article No.: 14223020
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac

Series

C 091 B

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Distrelec Product Id

14223020

Country of Origin

China

Product details

Straight Cable Plug

Length 68mm diameter 20mm

Approvals

UL Recognised

C091B - Plastic

Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.

Stock information temporarily unavailable.

BD 8.547

BD 8.547 Each (Exc. Vat)

BD 9.402

BD 9.402 Each (inc. VAT)

Amphenol Industrial, C 091 B 5 Pole M16 Din Plug, 5A, 300 V ac, Male, Cable Mount

BD 8.547

BD 8.547 Each (Exc. Vat)

BD 9.402

BD 9.402 Each (inc. VAT)

Amphenol Industrial, C 091 B 5 Pole M16 Din Plug, 5A, 300 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.547
10 - 49BD 8.278
50 - 99BD 7.882
100+BD 7.403

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac

Series

C 091 B

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Distrelec Product Id

14223020

Country of Origin

China

Product details

Straight Cable Plug

Length 68mm diameter 20mm

Approvals

UL Recognised

C091B - Plastic

Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.