Amphenol Industrial M12 Pressure Relief Vent
RS Stock No.: 182-2026Brand: Amphenol IndustrialManufacturers Part No.: VENT-MS1NME-O8001Distrelec Article No.: 30411038

Technical Document
Specifications
Brand
Amphenol IndustrialProduct Type
Pressure Relief Vent
Thread Size
M12
Material
Zinc Alloy
IP Rating
IP68, IP69K
Country of Origin
China
Stock information temporarily unavailable.
BD 6.116
BD 6.116 Each (Exc. Vat)
BD 6.728
BD 6.728 Each (inc. VAT)
Amphenol Industrial M12 Pressure Relief Vent
1
BD 6.116
BD 6.116 Each (Exc. Vat)
BD 6.728
BD 6.728 Each (inc. VAT)
Amphenol Industrial M12 Pressure Relief Vent
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.116 |
10 - 24 | BD 5.692 |
25+ | BD 5.318 |
Technical Document
Specifications
Brand
Amphenol IndustrialProduct Type
Pressure Relief Vent
Thread Size
M12
Material
Zinc Alloy
IP Rating
IP68, IP69K
Country of Origin
China