Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection

RS Stock No.: 276-9119Brand: Amphenol IndustrialManufacturers Part No.: VENT-MS5NME-O8001
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

40 mm

Maximum Temperature

+150°C

For Use With

Air

Connection Gender

Male

Thread Standard or Connection Type

Metric

Stock information temporarily unavailable.

BD 15.629

BD 15.629 Each (Exc. Vat)

BD 17.192

BD 17.192 Each (inc. VAT)

Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection

BD 15.629

BD 15.629 Each (Exc. Vat)

BD 17.192

BD 17.192 Each (inc. VAT)

Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.629
5 - 9BD 15.078
10 - 24BD 14.642
25 - 49BD 13.718
50+BD 12.689

Technical Document

Specifications

Connection

40 mm

Maximum Temperature

+150°C

For Use With

Air

Connection Gender

Male

Thread Standard or Connection Type

Metric