Technical Document
Specifications
Brand
Amphenol IndustrialConnection
40 mm
Maximum Temperature
+150°C
For Use With
Air
Connection Gender
Male
Thread Standard or Connection Type
Metric
Stock information temporarily unavailable.
BD 22.732
BD 22.732 Each (Exc. Vat)
BD 25.005
BD 25.005 Each (inc. VAT)
Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection
1
BD 22.732
BD 22.732 Each (Exc. Vat)
BD 25.005
BD 25.005 Each (inc. VAT)
Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.732 |
5 - 9 | BD 21.761 |
10 - 24 | BD 21.094 |
25 - 49 | BD 19.750 |
50+ | BD 18.254 |
Technical Document
Specifications
Brand
Amphenol IndustrialConnection
40 mm
Maximum Temperature
+150°C
For Use With
Air
Connection Gender
Male
Thread Standard or Connection Type
Metric