Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
3
Gender
Female
Contact Gender
Male
Current Rating
13A
Voltage Rating
500 V ac
Shell Size
10SL
Mounting Type
Wall Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
97B
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Brass
Country of Origin
India
Product details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.

BD 16.910
BD 16.910 Each (Exc. Vat)
BD 18.601
BD 18.601 Each (inc. VAT)
1
BD 16.910
BD 16.910 Each (Exc. Vat)
BD 18.601
BD 18.601 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.910 |
5 - 24 | BD 14.836 |
25+ | BD 12.946 |

Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
3
Gender
Female
Contact Gender
Male
Current Rating
13A
Voltage Rating
500 V ac
Shell Size
10SL
Mounting Type
Wall Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
97B
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Brass
Country of Origin
India
Product details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.
