Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited Right Angle Circular Connector Backshell, For Use With Mil-C-38999 Series III

RS Stock No.: 510-8418Brand: Amphenol LimitedManufacturers Part No.: AIA-5003-09-00-90-10-AA-04
brand-logo

Technical Document

Specifications

For Use With

Mil-C-38999 Series III

Body Orientation

Right Angle

Housing Material

Aluminium Alloy

Thread Size

M12

Length

32.39mm

Strain Relief

No

Country of Origin

United Kingdom

Product details

Amphenol MIL-DTL-38999 Series III Backshells.

The band backshells provide a full 360° shield termination.
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel

Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.

Stock information temporarily unavailable.

BD 52.046

BD 52.046 Each (Exc. Vat)

BD 57.251

BD 57.251 Each (inc. VAT)

Amphenol Limited Right Angle Circular Connector Backshell, For Use With Mil-C-38999 Series III

BD 52.046

BD 52.046 Each (Exc. Vat)

BD 57.251

BD 57.251 Each (inc. VAT)

Amphenol Limited Right Angle Circular Connector Backshell, For Use With Mil-C-38999 Series III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 52.046
10 - 24BD 49.440
25+BD 47.311

Technical Document

Specifications

For Use With

Mil-C-38999 Series III

Body Orientation

Right Angle

Housing Material

Aluminium Alloy

Thread Size

M12

Length

32.39mm

Strain Relief

No

Country of Origin

United Kingdom

Product details

Amphenol MIL-DTL-38999 Series III Backshells.

The band backshells provide a full 360° shield termination.
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel

Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.