Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited, MILSize 13 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

RS Stock No.: 206-7520Brand: Amphenol LimitedManufacturers Part No.: M85049/38-13W
brand-logo

Technical Document

Specifications

For Use With

38999 III

Shell Size

13

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India

Stock information temporarily unavailable.

BD 5.507

BD 5.507 Each (Exc. Vat)

BD 6.058

BD 6.058 Each (inc. VAT)

Amphenol Limited, MILSize 13 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

BD 5.507

BD 5.507 Each (Exc. Vat)

BD 6.058

BD 6.058 Each (inc. VAT)

Amphenol Limited, MILSize 13 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.507
10 - 24BD 5.507
25+BD 5.245

Technical Document

Specifications

For Use With

38999 III

Shell Size

13

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India