Technical Document
Specifications
Brand
Amphenol LimitedShell Size
8
Accessory Type
Band Lock Adapter
For Use With
5015 (MS345X), 26482 Series II, 83723 Series III
Colour
Dark Grey
Material
Aluminium Alloy
Country of Origin
India
BD 31.390
BD 31.390 Each (Exc. Vat)
BD 34.529
BD 34.529 Each (inc. VAT)
1
BD 31.390
BD 31.390 Each (Exc. Vat)
BD 34.529
BD 34.529 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedShell Size
8
Accessory Type
Band Lock Adapter
For Use With
5015 (MS345X), 26482 Series II, 83723 Series III
Colour
Dark Grey
Material
Aluminium Alloy
Country of Origin
India