Technical Document
Specifications
Brand
Amphenol PCD USNumber Of Contacts
26
Mounting Type
Panel Mount
Connector Size
M20
Plug/Socket
Socket
Termination Method
Push-Pull
IP Rating
IP68
Series
FLOS+ K
Country of Origin
China
Stock information temporarily unavailable.
BD 616.924
BD 22.033 Each (In a Tray of 28) (Exc. Vat)
BD 678.616
BD 24.236 Each (In a Tray of 28) (inc. VAT)
Amphenol PCD US Circular Connector, 26 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series
28
BD 616.924
BD 22.033 Each (In a Tray of 28) (Exc. Vat)
BD 678.616
BD 24.236 Each (In a Tray of 28) (inc. VAT)
Amphenol PCD US Circular Connector, 26 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series
Stock information temporarily unavailable.
28
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
28 - 28 | BD 22.033 | BD 616.924 |
56+ | BD 21.329 | BD 597.212 |
Technical Document
Specifications
Brand
Amphenol PCD USNumber Of Contacts
26
Mounting Type
Panel Mount
Connector Size
M20
Plug/Socket
Socket
Termination Method
Push-Pull
IP Rating
IP68
Series
FLOS+ K
Country of Origin
China