Amphenol PCD US Circular Connector, 26 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series

RS Stock No.: 237-1896Brand: Amphenol PCD USManufacturers Part No.: SLKD-26EGFS-GCP-001
brand-logo

Technical Document

Specifications

Number Of Contacts

26

Mounting Type

Panel Mount

Connector Size

M20

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP68

Series

FLOS+ K

Country of Origin

China

Stock information temporarily unavailable.

BD 26.070

BD 26.070 Each (Exc. Vat)

BD 28.677

BD 28.677 Each (inc. VAT)

Amphenol PCD US Circular Connector, 26 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series

BD 26.070

BD 26.070 Each (Exc. Vat)

BD 28.677

BD 28.677 Each (inc. VAT)

Amphenol PCD US Circular Connector, 26 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.070
5 - 9BD 24.590
10+BD 23.512

Technical Document

Specifications

Number Of Contacts

26

Mounting Type

Panel Mount

Connector Size

M20

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP68

Series

FLOS+ K

Country of Origin

China