Amphenol RF BNC Series, Jack BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 144-0935Brand: Amphenol RFManufacturers Part No.: 112433
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Stock information temporarily unavailable.

BD 5.522

BD 5.522 Each (Exc. Vat)

BD 6.074

BD 6.074 Each (inc. VAT)

Amphenol RF BNC Series, Jack BNC Connector, 50Ω, Crimp Termination, Straight Body

BD 5.522

BD 5.522 Each (Exc. Vat)

BD 6.074

BD 6.074 Each (inc. VAT)

Amphenol RF BNC Series, Jack BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.522
10 - 19BD 5.208
20 - 49BD 5.049
50 - 99BD 4.950
100+BD 4.873

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold