Technical Document
Specifications
Brand
Amphenol RFInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Gold
Operating Frequency
0 → 18GHz
Average Power Rating
2W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
BD 1.880
Each (In a Bag of 500) (Exc. Vat)
BD 2.068
Each (In a Bag of 500) (inc. VAT)
500
BD 1.880
Each (In a Bag of 500) (Exc. Vat)
BD 2.068
Each (In a Bag of 500) (inc. VAT)
500
Technical Document
Specifications
Brand
Amphenol RFInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Gold
Operating Frequency
0 → 18GHz
Average Power Rating
2W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China