Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
Twinax Connector
Gender
Plug
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 5.858
BD 5.858 Each (Exc. Vat)
BD 6.444
BD 6.444 Each (inc. VAT)
Amphenol RF Plug Cable Mount Twinax Connector, Crimp Termination, Straight Body
1
BD 5.858
BD 5.858 Each (Exc. Vat)
BD 6.444
BD 6.444 Each (inc. VAT)
Amphenol RF Plug Cable Mount Twinax Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.858 |
10 - 99 | BD 5.511 |
100 - 249 | BD 5.208 |
250+ | BD 4.780 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
Twinax Connector
Gender
Plug
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Country of Origin
China