Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG214/U
Operating Frequency
11GHz
Body Plating
Nexcote Plated
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
N-Type
Contact Material
Brass
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
China
Product details
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz, and DC to 18 GHz on extended range designs
- Threaded coupling mechanism ideal for vibration resistance
Applications
- Antennas
- Base stations
- Instrumentation
- Satellite systems
- WLAN
- Radar systems
- Broadcast
- Surge protection
Amphenol N Series
BD 9.508
BD 9.508 Each (Exc. Vat)
BD 10.459
BD 10.459 Each (inc. VAT)
1
BD 9.508
BD 9.508 Each (Exc. Vat)
BD 10.459
BD 10.459 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.508 |
10 - 24 | BD 9.130 |
25 - 49 | BD 8.794 |
50+ | BD 8.479 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG214/U
Operating Frequency
11GHz
Body Plating
Nexcote Plated
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
N-Type
Contact Material
Brass
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
China
Product details
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz, and DC to 18 GHz on extended range designs
- Threaded coupling mechanism ideal for vibration resistance
Applications
- Antennas
- Base stations
- Instrumentation
- Satellite systems
- WLAN
- Radar systems
- Broadcast
- Surge protection