Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
N Connector
Gender
Plug
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Right Angle
Country of Origin
China
Stock information temporarily unavailable.
BD 8.030
BD 8.030 Each (Exc. Vat)
BD 8.833
BD 8.833 Each (inc. VAT)
Amphenol RF Plug Cable Mount N Connector, Solder Termination, Right Angle Body
1
BD 8.030
BD 8.030 Each (Exc. Vat)
BD 8.833
BD 8.833 Each (inc. VAT)
Amphenol RF Plug Cable Mount N Connector, Solder Termination, Right Angle Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.030 |
10 - 99 | BD 7.565 |
100 - 249 | BD 7.155 |
250+ | BD 6.555 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
N Connector
Gender
Plug
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Right Angle
Country of Origin
China