Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 700-9357Brand: Amphenol RFManufacturers Part No.: B1141A1-ND3G-1-50Distrelec Article No.: 14623906
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold, Silver

Distrelec Product Id

14623906

Product details

BNC Crimp Plugs and Jacks

Amphenol BNC Connectors

You may be interested in
Stock information temporarily unavailable.

BD 4.562

BD 4.562 Each (Exc. Vat)

BD 5.018

BD 5.018 Each (inc. VAT)

Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

BD 4.562

BD 4.562 Each (Exc. Vat)

BD 5.018

BD 5.018 Each (inc. VAT)

Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.562
10 - 49BD 4.300
50+BD 4.042
You may be interested in

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold, Silver

Distrelec Product Id

14623906

Product details

BNC Crimp Plugs and Jacks

Amphenol BNC Connectors

You may be interested in