Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol RF Straight RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 285-6379Brand: Amphenol RFManufacturers Part No.: B7771B1-ND3G-50
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Socket

Body Orientation

Straight

Operating Frequency

4GHz

Country of Origin

China

Stock information temporarily unavailable.

BD 454.300

BD 4.543 Each (In a Bag of 100) (Exc. Vat)

BD 499.730

BD 4.997 Each (In a Bag of 100) (inc. VAT)

Amphenol RF Straight RF Adapter BNC Socket to BNC Socket 4GHz

BD 454.300

BD 4.543 Each (In a Bag of 100) (Exc. Vat)

BD 499.730

BD 4.997 Each (In a Bag of 100) (inc. VAT)

Amphenol RF Straight RF Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 4.543BD 454.300
200 - 200BD 4.362BD 436.150
300 - 300BD 4.191BD 419.100
400 - 400BD 4.032BD 403.150
500+BD 3.910BD 391.050

Technical Document

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Socket

Body Orientation

Straight

Operating Frequency

4GHz

Country of Origin

China