Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

RS Stock No.: 700-9502Brand: Amphenol RFManufacturers Part No.: B9073D1-ND3G-50Distrelec Article No.: 14633343
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

33mm

Body Plating

Nickel

Contact Material

Phosphor Bronze

Distrelec Product Id

14633343

Product details

Amphenol RF Coaxial BNC 'T' Adapters

RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.
Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.
Stock numbers 700-9502 and 700-9506 have a jack-plug-jack configuration and a die cast zinc body.

Amphenol BNC Connectors

You may be interested in
Stock information temporarily unavailable.

BD 4.328

BD 4.328 Each (Exc. Vat)

BD 4.761

BD 4.761 Each (inc. VAT)

Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

BD 4.328

BD 4.328 Each (Exc. Vat)

BD 4.761

BD 4.761 Each (inc. VAT)

Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.328
10 - 49BD 4.048
50 - 99BD 3.624
100 - 249BD 3.196
250+BD 2.673
You may be interested in

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

33mm

Body Plating

Nickel

Contact Material

Phosphor Bronze

Distrelec Product Id

14633343

Product details

Amphenol RF Coaxial BNC 'T' Adapters

RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.
Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.
Stock numbers 700-9502 and 700-9506 have a jack-plug-jack configuration and a die cast zinc body.

Amphenol BNC Connectors

You may be interested in