Amphenol Socapex, 2M805 55 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Threaded
RS Stock No.: 224-2990Brand: Amphenol SocapexManufacturers Part No.: 2M80500507M1855PADistrelec Article No.: 30393384

Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
55
Gender
Female
Contact Gender
Male
Current Rating
5A
Voltage Rating
500 V
Shell Size
18
Mounting Type
Jam Nut
Mating Type
Threaded
Body Orientation
Straight
Series
2M805
Country of Origin
India
Stock information temporarily unavailable.
BD 334.972
BD 334.972 Each (Exc. Vat)
BD 368.469
BD 368.469 Each (inc. VAT)
Amphenol Socapex, 2M805 55 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Threaded
1
BD 334.972
BD 334.972 Each (Exc. Vat)
BD 368.469
BD 368.469 Each (inc. VAT)
Amphenol Socapex, 2M805 55 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 334.972 |
5 - 9 | BD 320.864 |
10 - 24 | BD 308.517 |
25+ | BD 302.368 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
55
Gender
Female
Contact Gender
Male
Current Rating
5A
Voltage Rating
500 V
Shell Size
18
Mounting Type
Jam Nut
Mating Type
Threaded
Body Orientation
Straight
Series
2M805
Country of Origin
India