Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex Sealing Sleeve Black, Neoprene

RS Stock No.: 178-7427Brand: Amphenol SocapexManufacturers Part No.: 43458
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Sealing Sleeve

Adhesive Lined

No

Material

Neoprene

Number of Breakouts

7

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Sealing sleeves SL 61

Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).

Amphenol - SL 61 Series Circular Connectors

You may be interested in
Stock information temporarily unavailable.

BD 15.609

BD 15.609 Each (Exc. Vat)

BD 17.170

BD 17.170 Each (inc. VAT)

Amphenol Socapex Sealing Sleeve Black, Neoprene

BD 15.609

BD 15.609 Each (Exc. Vat)

BD 17.170

BD 17.170 Each (inc. VAT)

Amphenol Socapex Sealing Sleeve Black, Neoprene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 15.609
15 - 49BD 15.048
50 - 99BD 14.504
100+BD 14.179
You may be interested in

Technical Document

Specifications

Type

Sealing Sleeve

Adhesive Lined

No

Material

Neoprene

Number of Breakouts

7

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Sealing sleeves SL 61

Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).

Amphenol - SL 61 Series Circular Connectors

You may be interested in