Amphenol SocapexSize 10 Right Angle Circular Connector Backshell, For Use With SL61 series

RS Stock No.: 178-7382Brand: Amphenol SocapexManufacturers Part No.: 47381
brand-logo

Technical Document

Specifications

For Use With

SL61 series

Shell Size

10

Body Orientation

Right Angle

Gender

Male to Female

IP Rating

IP55

Length

38.9 mm, 47.9 mm

Product details

SL 61 standard connectors

Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

BD 64.542

BD 64.542 Each (Exc. Vat)

BD 70.996

BD 70.996 Each (inc. VAT)

Amphenol SocapexSize 10 Right Angle Circular Connector Backshell, For Use With SL61 series

BD 64.542

BD 64.542 Each (Exc. Vat)

BD 70.996

BD 70.996 Each (inc. VAT)

Amphenol SocapexSize 10 Right Angle Circular Connector Backshell, For Use With SL61 series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

SL61 series

Shell Size

10

Body Orientation

Right Angle

Gender

Male to Female

IP Rating

IP55

Length

38.9 mm, 47.9 mm

Product details

SL 61 standard connectors

Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors