Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol SocapexSize 40 Right Angle Circular Connector Backshell, For Use With SL1 series

RS Stock No.: 178-7411Brand: Amphenol SocapexManufacturers Part No.: 47384
brand-logo

Technical Document

Specifications

For Use With

SL1 series

Shell Size

40

Body Orientation

Right Angle

Gender

Male to Female

IP Rating

IP55

Length

68.8 mm, 76.5 mm

Product details

SL 61 standard connectors

Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

BD 46.106

BD 46.106 Each (Exc. Vat)

BD 50.717

BD 50.717 Each (inc. VAT)

Amphenol SocapexSize 40 Right Angle Circular Connector Backshell, For Use With SL1 series

BD 46.106

BD 46.106 Each (Exc. Vat)

BD 50.717

BD 50.717 Each (inc. VAT)

Amphenol SocapexSize 40 Right Angle Circular Connector Backshell, For Use With SL1 series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 46.106
10 - 19BD 44.500
20 - 49BD 43.114
50+BD 40.348

Technical Document

Specifications

For Use With

SL1 series

Shell Size

40

Body Orientation

Right Angle

Gender

Male to Female

IP Rating

IP55

Length

68.8 mm, 76.5 mm

Product details

SL 61 standard connectors

Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors