Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex 953 120 5000 Multimode, Single Mode Simplex Fibre Optic Adapter

RS Stock No.: 167-2808Brand: Amphenol SocapexManufacturers Part No.: 953 120 5000
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Simplex

Colour

Black

Housing Material

Polymer

Country of Origin

United States

Product details

ST® connectors for multimode fibres

ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.
An adapter nipple is supplied for mounting bare fibres.
Plug indexing.
Completely compatible with equivalent ST connectors.

Stock information temporarily unavailable.

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Amphenol Socapex 953 120 5000 Multimode, Single Mode Simplex Fibre Optic Adapter

BD 4.042

BD 4.042 Each (Exc. Vat)

BD 4.446

BD 4.446 Each (inc. VAT)

Amphenol Socapex 953 120 5000 Multimode, Single Mode Simplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.042
15 - 39BD 3.927
40+BD 3.850

Technical Document

Specifications

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Simplex

Colour

Black

Housing Material

Polymer

Country of Origin

United States

Product details

ST® connectors for multimode fibres

ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.
An adapter nipple is supplied for mounting bare fibres.
Plug indexing.
Completely compatible with equivalent ST connectors.