Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex, LJTSize 11 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series

RS Stock No.: 715-9922Brand: Amphenol SocapexManufacturers Part No.: LJTNSA11014
brand-logo

Technical Document

Specifications

For Use With

LJT Series, RNJ Series, SJT Series

Shell Size

11

Body Orientation

Straight

Thread Size

UNEF-2B 0.5625-24

Length

31.79mm

Series

LJT

Product details

Backshells

Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell

LJT Series professional connectors (HE 308)

You may be interested in
Stock information temporarily unavailable.

BD 55.974

BD 55.974 Each (Exc. Vat)

BD 61.571

BD 61.571 Each (inc. VAT)

Amphenol Socapex, LJTSize 11 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series

BD 55.974

BD 55.974 Each (Exc. Vat)

BD 61.571

BD 61.571 Each (inc. VAT)

Amphenol Socapex, LJTSize 11 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.974
5 - 9BD 54.571
10 - 19BD 52.349
20+BD 50.110
You may be interested in

Technical Document

Specifications

For Use With

LJT Series, RNJ Series, SJT Series

Shell Size

11

Body Orientation

Straight

Thread Size

UNEF-2B 0.5625-24

Length

31.79mm

Series

LJT

Product details

Backshells

Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell

LJT Series professional connectors (HE 308)

You may be interested in