Amphenol Socapex, LJTSize 15 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series

RS Stock No.: 715-9935Brand: Amphenol SocapexManufacturers Part No.: LJTNSA15014
brand-logo

Technical Document

Specifications

For Use With

LJT Series, RNJ Series, SJT Series

Shell Size

15

Body Orientation

Straight

Thread Size

UNEF-2B 0.8125-20

Length

31.79mm

Series

LJT

Product details

Backshells

Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell

LJT Series professional connectors (HE 308)

You may be interested in
Stock information temporarily unavailable.

BD 60.962

BD 60.962 Each (Exc. Vat)

BD 67.058

BD 67.058 Each (inc. VAT)

Amphenol Socapex, LJTSize 15 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series

BD 60.962

BD 60.962 Each (Exc. Vat)

BD 67.058

BD 67.058 Each (inc. VAT)

Amphenol Socapex, LJTSize 15 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 60.962
5 - 9BD 59.438
10 - 19BD 57.002
20+BD 54.566
You may be interested in

Technical Document

Specifications

For Use With

LJT Series, RNJ Series, SJT Series

Shell Size

15

Body Orientation

Straight

Thread Size

UNEF-2B 0.8125-20

Length

31.79mm

Series

LJT

Product details

Backshells

Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell

LJT Series professional connectors (HE 308)

You may be interested in