Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Voltage Rating
1 kV ac
Shell Size
10
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet
Connector Size
Miniature
Body Orientation
Straight
Housing Material
Aluminium
Series
PT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Cadmium
Contact Material
Copper Alloy
Colour
Green
Strain Relief
Yes
Product details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
BD 28.391
BD 28.391 Each (Exc. Vat)
BD 31.230
BD 31.230 Each (inc. VAT)
1
BD 28.391
BD 28.391 Each (Exc. Vat)
BD 31.230
BD 31.230 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 28.391 |
10 - 24 | BD 27.528 |
25+ | BD 26.741 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Voltage Rating
1 kV ac
Shell Size
10
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet
Connector Size
Miniature
Body Orientation
Straight
Housing Material
Aluminium
Series
PT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Cadmium
Contact Material
Copper Alloy
Colour
Green
Strain Relief
Yes
Product details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)