Amphenol Socapex, RJF Corded Dust Cap

Technical Document
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
Colour
Black
IP Rating
IP68
Material
Aluminium
Series
RJF
Product details
Amphenol RJF Series RJ45 Ethernet Plugs
RJ Field series RJ45 plugs that allow ethernet Cat 5e connection for10 BaseT or100 BaseTX networks to be used in harsh environments. These RJ Field ethernet plugs are IP67 sealed, shock, vibration, traction resistant and have 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJF ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. A 1/4 turn MIL-C-26482 type bayonet coupling mechanism is used to connect these RJ Field series RJ45 plugs to female receptacles and no field cabling tools are required.
Stock number 448-1677 has a black coated shell. For suitable metallic cap see stock number 448-1706.
For suitable patch leads see stock no. 185-9617
Typical applications for these RJ Field series ethernet plugs include robotics, industrial process control, CNC machines, motion control and data acquisition in harsh environments.
BD 31.196
BD 31.196 Each (Exc. Vat)
BD 34.316
BD 34.316 Each (inc. VAT)
1
BD 31.196
BD 31.196 Each (Exc. Vat)
BD 34.316
BD 34.316 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | BD 31.196 |
15 - 49 | BD 30.234 |
50+ | BD 29.364 |
Technical Document
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
Colour
Black
IP Rating
IP68
Material
Aluminium
Series
RJF
Product details
Amphenol RJF Series RJ45 Ethernet Plugs
RJ Field series RJ45 plugs that allow ethernet Cat 5e connection for10 BaseT or100 BaseTX networks to be used in harsh environments. These RJ Field ethernet plugs are IP67 sealed, shock, vibration, traction resistant and have 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJF ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. A 1/4 turn MIL-C-26482 type bayonet coupling mechanism is used to connect these RJ Field series RJ45 plugs to female receptacles and no field cabling tools are required.
Stock number 448-1677 has a black coated shell. For suitable metallic cap see stock number 448-1706.
For suitable patch leads see stock no. 185-9617
Typical applications for these RJ Field series ethernet plugs include robotics, industrial process control, CNC machines, motion control and data acquisition in harsh environments.