Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
BD 37.510
BD 37.510 Each (Exc. Vat)
BD 41.261
BD 41.261 Each (inc. VAT)
1
BD 37.510
BD 37.510 Each (Exc. Vat)
BD 41.261
BD 41.261 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 37.510 |
10+ | BD 35.010 |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold