Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
42mm
Depth
31mm
Series
RJF544
Series Number
RJF544
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
France
Product details
RJF 544 series connectors for harsh environments
RJF 544 protectors for RJ45 plugs and sockets equipped with RJ connectors allow the use of Ethernet Class D / Cat. 5e connections for 10Base-T, 100Base-TX or 1000Base-T networks in harsh environments.
Simple and quick to implement, the RJ45 plug protectors can be installed without any tools or wiring operations. Short video clips can be viewed on the following website: www.rjfield.com
Approvals
UL94 V0, NF F 16-102, DIN 5510-2
BD 11.350
BD 11.350 Each (Exc. Vat)
BD 12.485
BD 12.485 Each (inc. VAT)
1
BD 11.350
BD 11.350 Each (Exc. Vat)
BD 12.485
BD 12.485 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.350 |
10 - 24 | BD 10.694 |
25+ | BD 10.064 |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Unshielded
Orientation
Straight
IP Rating
IP68
Length
42mm
Depth
31mm
Series
RJF544
Series Number
RJF544
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
France
Product details
RJF 544 series connectors for harsh environments
RJF 544 protectors for RJ45 plugs and sockets equipped with RJ connectors allow the use of Ethernet Class D / Cat. 5e connections for 10Base-T, 100Base-TX or 1000Base-T networks in harsh environments.
Simple and quick to implement, the RJ45 plug protectors can be installed without any tools or wiring operations. Short video clips can be viewed on the following website: www.rjfield.com
Approvals
UL94 V0, NF F 16-102, DIN 5510-2