Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Connector Type
Receptacle Terminal
Country of Origin
France
Stock information temporarily unavailable.
BD 47.030
BD 47.030 Each (Exc. Vat)
BD 51.733
BD 51.733 Each (inc. VAT)
Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e
1
BD 47.030
BD 47.030 Each (Exc. Vat)
BD 51.733
BD 51.733 Each (inc. VAT)
Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 47.030 |
10 - 24 | BD 45.100 |
25 - 49 | BD 42.240 |
50 - 99 | BD 41.811 |
100+ | BD 40.513 |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Connector Type
Receptacle Terminal
Country of Origin
France