Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Connector Type
Receptacle Terminal
Country of Origin
India
Stock information temporarily unavailable.
BD 53.273
BD 53.273 Each (Exc. Vat)
BD 58.600
BD 58.600 Each (inc. VAT)
Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e
1
BD 53.273
BD 53.273 Each (Exc. Vat)
BD 58.600
BD 58.600 Each (inc. VAT)
Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 53.273 |
10 - 24 | BD 51.090 |
25 - 49 | BD 47.839 |
50 - 99 | BD 47.284 |
100+ | BD 45.810 |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Mounting Type
Jam Nut
Connector Type
Receptacle Terminal
Country of Origin
India