Amphenol Socapex, RJF Corded Dust Cap for use with RJF

RS Stock No.: 536-9679Brand: Amphenol SocapexManufacturers Part No.: RJFC6GDistrelec Article No.: 30400632
brand-logo

Technical Document

Specifications

Accessory Type

Corded Dust Cap

For Use With

RJF

Colour

Olive Drab

Series

RJF

Interface Type

RJ45

Product details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h

Stock information temporarily unavailable.

BD 31.850

BD 31.850 Each (Exc. Vat)

BD 35.035

BD 35.035 Each (inc. VAT)

Amphenol Socapex, RJF Corded Dust Cap for use with RJF

BD 31.850

BD 31.850 Each (Exc. Vat)

BD 35.035

BD 35.035 Each (inc. VAT)

Amphenol Socapex, RJF Corded Dust Cap for use with RJF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 31.850
10 - 24BD 30.388
25 - 49BD 28.853
50 - 99BD 27.428
100+BD 26.059

Technical Document

Specifications

Accessory Type

Corded Dust Cap

For Use With

RJF

Colour

Olive Drab

Series

RJF

Interface Type

RJ45

Product details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h