Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
1
Connector Type
Receptacle Terminal
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 42.586
BD 42.586 Each (Exc. Vat)
BD 46.845
BD 46.845 Each (inc. VAT)
Amphenol Socapex Male Ethernet Connector, Jam Nut, Cat6 1 Port 1 -Way
1
BD 42.586
BD 42.586 Each (Exc. Vat)
BD 46.845
BD 46.845 Each (inc. VAT)
Amphenol Socapex Male Ethernet Connector, Jam Nut, Cat6 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 42.586 |
10 - 24 | BD 40.838 |
25 - 49 | BD 38.242 |
50 - 99 | BD 37.922 |
100+ | BD 36.702 |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
1
Connector Type
Receptacle Terminal
Country of Origin
Mexico