Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
56mm
Depth
38mm
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
14406989
Country of Origin
France
Product details
Amphenol RJF TV Series Ethernet Plugs
RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, vibration and traction resistant, have EMI protection and 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJ Field TV Ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. The RJ Field TV plug is connected into a receptacle using a Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device, no field cabling tools are required.
Features & Benefits
Stock number 447-9961 has a plastic gland with an aluminium shell with an olive drab cadmium plating.
Stock number 447-9977 has a metal gland with an aluminium shell with an olive drab cadmium plating.
Stock number 695-0295 has a metal gland with an aluminium shell with a nickel plating
A metallic plug cap is also available, see stock number 448-0012
Typical applications for these RJ Field TV series Ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.
Standards
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
BD 35.766
BD 35.766 Each (Exc. Vat)
BD 39.343
BD 39.343 Each (inc. VAT)
1
BD 35.766
BD 35.766 Each (Exc. Vat)
BD 39.343
BD 39.343 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 35.766 |
5 - 9 | BD 33.258 |
10+ | BD 31.086 |
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
56mm
Depth
38mm
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
14406989
Country of Origin
France
Product details
Amphenol RJF TV Series Ethernet Plugs
RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, vibration and traction resistant, have EMI protection and 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJ Field TV Ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. The RJ Field TV plug is connected into a receptacle using a Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device, no field cabling tools are required.
Features & Benefits
Stock number 447-9961 has a plastic gland with an aluminium shell with an olive drab cadmium plating.
Stock number 447-9977 has a metal gland with an aluminium shell with an olive drab cadmium plating.
Stock number 695-0295 has a metal gland with an aluminium shell with a nickel plating
A metallic plug cap is also available, see stock number 448-0012
Typical applications for these RJ Field TV series Ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.
Standards
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801