Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
225.0 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol - SL 61 Series Circular Connectors
BD 53.229
BD 53.229 Each (Exc. Vat)
BD 58.552
BD 58.552 Each (inc. VAT)
1
BD 53.229
BD 53.229 Each (Exc. Vat)
BD 58.552
BD 58.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 53.229 |
5 - 9 | BD 51.628 |
10 - 14 | BD 50.556 |
15 - 24 | BD 49.500 |
25+ | BD 47.366 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
225.0 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability