Amphenol Socapex ST to ST Simplex Single Mode Fibre Optic Cable, 9/125μm, 5m

RS Stock No.: 171-4019Brand: Amphenol SocapexManufacturers Part No.: ST1 1D5D 05,0 ST1 1D0
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Connector 1

ST

Length

5m

Connector 2

ST

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Cable Construction

Simplex

Product details

ST / SC / FC single-mode cables

Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Supplied fitted with the most popular connectors, they meet the interconnection requirements of materials from different sources.
Plugs equipped with ceramic end fittings guaranteeing excellent performance.
Individually tested by the manufacturer.

Stock information temporarily unavailable.

BD 30.586

BD 30.586 Each (Exc. Vat)

BD 33.645

BD 33.645 Each (inc. VAT)

Amphenol Socapex ST to ST Simplex Single Mode Fibre Optic Cable, 9/125μm, 5m

BD 30.586

BD 30.586 Each (Exc. Vat)

BD 33.645

BD 33.645 Each (inc. VAT)

Amphenol Socapex ST to ST Simplex Single Mode Fibre Optic Cable, 9/125μm, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 30.586
15 - 49BD 29.062
50+BD 27.726

Technical Document

Specifications

Connector 1

ST

Length

5m

Connector 2

ST

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Cable Construction

Simplex

Product details

ST / SC / FC single-mode cables

Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Supplied fitted with the most popular connectors, they meet the interconnection requirements of materials from different sources.
Plugs equipped with ceramic end fittings guaranteeing excellent performance.
Individually tested by the manufacturer.