Amphenol Socapex, TVSize 9 Straight Circular Connector Backshell, For Use With RNJ LP Connector, SC39 Series, TV-CTV

RS Stock No.: 716-0263Brand: Amphenol SocapexManufacturers Part No.: TVNSA09014
brand-logo

Technical Document

Specifications

For Use With

RNJ LP Connector, SC39 Series, TV-CTV Connector

Shell Size

9

Body Orientation

Straight

Thread Size

M12 x 1-6H

Length

35.6mm

Series

TV

Product details

Backshells for shielding

TV NSA suitable for TV-CTV (MIL-DTL-38999 series III), SC39 and RNJ LP connectors.

Providing an electrical continuity between cable and connector assure a high level of EMI/RFI protection
Enable the use of straight or right angled heat shrink moulded pieces

Amphenol MIL-DTL-38999 III - Tri-Start TV

Stock information temporarily unavailable.

BD 63.674

BD 63.674 Each (Exc. Vat)

BD 70.041

BD 70.041 Each (inc. VAT)

Amphenol Socapex, TVSize 9 Straight Circular Connector Backshell, For Use With RNJ LP Connector, SC39 Series, TV-CTV

BD 63.674

BD 63.674 Each (Exc. Vat)

BD 70.041

BD 70.041 Each (inc. VAT)

Amphenol Socapex, TVSize 9 Straight Circular Connector Backshell, For Use With RNJ LP Connector, SC39 Series, TV-CTV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 63.674
5 - 9BD 62.078
10 - 19BD 59.538
20+BD 56.986

Technical Document

Specifications

For Use With

RNJ LP Connector, SC39 Series, TV-CTV Connector

Shell Size

9

Body Orientation

Straight

Thread Size

M12 x 1-6H

Length

35.6mm

Series

TV

Product details

Backshells for shielding

TV NSA suitable for TV-CTV (MIL-DTL-38999 series III), SC39 and RNJ LP connectors.

Providing an electrical continuity between cable and connector assure a high level of EMI/RFI protection
Enable the use of straight or right angled heat shrink moulded pieces

Amphenol MIL-DTL-38999 III - Tri-Start TV